SSM5N16FU,LF

Toshiba
757-SSM5N16FULF
SSM5N16FU,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=0.1A VDSS=20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,196 € 1,96 €
0,123 € 12,30 €
0,092 € 46,00 €
0,081 € 81,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
0,059 € 354,00 €
0,05 € 450,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-353-5
N-Channel
2 Channel
20 V
100 mA
3 Ohms
- 10 V, 10 V
600 mV
+ 150 C
200 mW
Enhancement
MOSVI
Reel
Cut Tape
Brand: Toshiba
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Forward Transconductance - Min: 40 mS
Product Type: MOSFETs
Series: SSM5N16FU
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 125 ns
Typical Turn-On Delay Time: 70 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

π-MOS VI MOSFETs

Toshiba π-MOS VI MOSFETs are Low Voltage Gate Drive devices offered in both P-channel and N-channel polarity and in single- and dual-channel variants. These devices provide a high drain current rating, low capacitance, low on-resistance, and fast switching. The π-MOS VI MOSFETs drive a 2.5V minimum to 20V maximum gate voltage. Toshiba π-MOS VI MOSFETs are offered in CST3-3, ES6-6, SOT-323-3, SOT-346-3, SOT-353-5, SOT-363-6, SOT-416-3, SOT-553-5, SOT-723-3, SOT-883-3, and TO-263MOD-3 package types for design flexibility. These small surface-mounted packages are ideal for high-density applications.