SSM3K35CTC,L3F

Toshiba
757-SSM3K35CTCL3F
SSM3K35CTC,L3F

Mfr.:

Description:
MOSFETs Small-Signal MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
109.990
Expected 7/10/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,132 € 1,32 €
0,083 € 8,30 €
0,06 € 30,00 €
0,047 € 47,00 €
0,041 € 205,00 €
Full Reel (Order in multiples of 10000)
0,032 € 320,00 €
0,03 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
N-Channel
1 Channel
U-MOSIII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: MOSFETs
Series: SSM3K35
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 0,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

Low Power Discrete Semiconductors for IoT

Toshiba Low Power Discrete Semiconductors include LDOs (Low Drop Out Regulators), Load Switches, ESD Suppressors, TVS Diodes, and Magnetic Hall Effect Sensors, ideal for small form-factor, low power IoT (Internet of Things) applications. 

U-MOSIII MOSFETs

Toshiba U-MOSIII MOSFETs are single- and dual-channel MOSFETs ideal for high-speed switching applications. These Toshiba MOSFETs offer a low drain to source on-resistance and a low voltage gate drive.