SSM3K357R,LF

Toshiba
757-SSM3K357RLF
SSM3K357R,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=.65A VDSS=60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.323

Stock:
10.323 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,276 € 2,76 €
0,177 € 17,70 €
0,132 € 66,00 €
0,122 € 122,00 €
Full Reel (Order in multiples of 3000)
0,101 € 303,00 €
0,089 € 534,00 €
0,08 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
60 V
650 mA
1.8 Ohms
- 12 V, 12 V
1.3 V
1.5 nC
- 55 C
+ 150 C
1.5 W
Enhancement
AEC-Q101
MOSV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Forward Transconductance - Min: 500 mS
Product Type: MOSFETs
Series: SSM3K357R
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 3000 ns
Typical Turn-On Delay Time: 990 ns
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99