SSM3K341R,LF

Toshiba
757-SSM3K341RLF
SSM3K341R,LF

Mfr.:

Description:
MOSFETs U-MOSVIII-H 60V 6A 9.3nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.410

Stock:
37.410
Can Dispatch Immediately
On Order:
12.000
Expected 5/25/2026
66.000
Expected 5/29/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,397 € 3,97 €
0,255 € 25,50 €
0,194 € 97,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3000)
0,149 € 447,00 €
0,136 € 816,00 €
0,12 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
60 V
6 A
36 mOhms
- 20 V, 20 V
1.5 V
+ 175 C
1.2 W
Enhancement
AEC-Q101
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 48 ns
Series: SSM3K341
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 63 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Automotive Solutions

Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.

Programmable Logic Controller (PLC) Solution

Toshiba Programmable Logic Controller (PLC) Solution is used to design highly functional Programmable Logic Controllers (PLC) that require a small form factor and strong heat dissipation. Toshiba's lineup of MOSFETs, photocouplers, TVS diodes (ESD protection diodes), Logic ICs, and other semiconductor components use the newest technologies to help designers optimize their PLC projects.

Server Solution

Toshiba Server Solution is the future of big data and the IoT revolution, with a solution that maximizes efficiency and performance. Server design is a complex task with many demanding requirements, such as high efficiency, robust thermal capabilities, and strong protection with isolation.

MOSFETs for Industrial & Lighting Applications

Toshiba 60V and 100V Power MOSFETs for Industrial and Lighting Applications include the 60V SSM3K341 and the 100V SSM3K361 families. These MOSFETs feature industry-leading low on-resistance and are suited to load switching in television and industrial lighting. The devices are also good candidates for industrial automation systems that require low to medium power.