SSM3K335R,LF

Toshiba
757-SSM3K335RLF
SSM3K335R,LF

Mfr.:

Description:
MOSFETs N-Ch U-MOSVI FET ID 6A 30VDSS 340pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.750

Stock:
13.750 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,263 € 2,63 €
0,167 € 16,70 €
0,126 € 63,00 €
0,112 € 112,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
0,079 € 474,00 €
0,068 € 612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
6 A
56 mOhms
- 20 V, 20 V
2.5 V
2.7 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q100
U-MOSVII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: SSM3K335
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

U-MOSVII-H MOSFETs

Toshiba U-MOSVII-H MOSFETs are logic-level gate drive and low-voltage gate drive devices offered in both single-channel and dual-channel variants. These devices have a drain-source voltage range of 12V to 60V and a continuous drain current range from 0.15m to 9.0A. Toshiba U-MOSVII-H MOSFETs are offered in a wide range of compact, surface-mounted package types, making them ideal for high-density applications.