SSM3K16CTC,L3F

Toshiba
757-SSM3K16CTCL3F
SSM3K16CTC,L3F

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=.2A VDSS=20V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
CST3-3
N-Channel
1 Channel
20 V
200 mA
1.6 Ohms
- 10 V, 10 V
350 mV
- 55 C
+ 150 C
500 mW
Enhancement
U-MOSIII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Forward Transconductance - Min: 0.28 S
Product Type: MOSFETs
Series: SSM3K16CT
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 36 ns
Unit Weight: 0,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99