SSM3K09FU,LF

Toshiba
757-SSM3K09FULF
SSM3K09FU,LF

Mfr.:

Description:
MOSFETs Small-signal MOSFET ID 0.4A, VDSS 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.086
Expected 6/12/2026
54.000
Expected 8/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,243 € 2,43 €
0,153 € 15,30 €
0,114 € 57,00 €
0,102 € 102,00 €
Full Reel (Order in multiples of 3000)
0,085 € 255,00 €
0,077 € 462,00 €
0,065 € 585,00 €
0,063 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323
N-Channel
1 Channel
30 V
400 mA
700 mOhms
- 20 V, 20 V
1.1 V
+ 150 C
150 mW
Enhancement
MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 72 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SSM3 High Current MOSFETs

Toshiba SSM3 High Current MOSFETs provide a high drain current rating, low capacitance, low on-resistance, and fast switching. Metal Oxide Semiconductor Field Effect Transistors (MOSFETs) are semiconductor devices used for switching and amplifying electronic signals in electronic devices. Toshiba SSM3 High Current MOSFETs are ideal for mobile devices (wearable devices, smartphones, tablet PCs, etc.), load switches, DC-DC converters, and general-purpose switches. 

π-MOS VI MOSFETs

Toshiba π-MOS VI MOSFETs are Low Voltage Gate Drive devices offered in both P-channel and N-channel polarity and in single- and dual-channel variants. These devices provide a high drain current rating, low capacitance, low on-resistance, and fast switching. The π-MOS VI MOSFETs drive a 2.5V minimum to 20V maximum gate voltage. Toshiba π-MOS VI MOSFETs are offered in CST3-3, ES6-6, SOT-323-3, SOT-346-3, SOT-353-5, SOT-363-6, SOT-416-3, SOT-553-5, SOT-723-3, SOT-883-3, and TO-263MOD-3 package types for design flexibility. These small surface-mounted packages are ideal for high-density applications.