SSM3J120TU(TE85L)

Toshiba
757-SSM3J120TU(TE85L
SSM3J120TU(TE85L)

Mfr.:

Description:
MOSFETs Vds=-20V Id=-4A 3Pin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,425 € 4,25 €
0,28 € 28,00 €
0,22 € 110,00 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
0,151 € 906,00 €
0,142 € 1.278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Toshiba SSM3J143TU,LF
Toshiba
MOSFETs Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-5.5A

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UFM-3
P-Channel
1 Channel
20 V
4 A
60 mOhms
- 8 V, 8 V
- 55 C
+ 150 C
800 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Forward Transconductance - Min: 12.1 S / 6.1 S
Product Type: MOSFETs
Series: SSM3J120
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 6,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99