SSM3J09FU,LF

Toshiba
757-SSM3J09FULF
SSM3J09FU,LF

Mfr.:

Description:
MOSFETs Sm-signal/Hi-Speed USM (SOT-323)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Quantities greater than 763 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,239 € 2,39 €
0,151 € 15,10 €
0,113 € 56,50 €
0,101 € 101,00 €
Full Reel (Order in multiples of 3000)
0,084 € 252,00 €
0,076 € 456,00 €
0,065 € 585,00 €
0,062 € 1.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
USM-3
P-Channel
1 Channel
30 V
200 mA
2.7 Ohms
- 20 V, 20 V
1.8 V
+ 150 C
150 mW
Enhancement
MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Forward Transconductance - Min: 115 mS
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 85 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99