RN4907FE,LF(CT

Toshiba
757-RN4907FELF(CT
RN4907FE,LF(CT

Mfr.:

Description:
Digital Transistors Bias Resistor Built-in transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.988

Stock:
3.988 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,126 € 1,26 €
0,079 € 7,90 €
0,058 € 29,00 €
0,051 € 51,00 €
Full Reel (Order in multiples of 4000)
0,035 € 140,00 €
0,031 € 248,00 €
0,029 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
NPN, PNP
10 kOhms
0.213
SMD/SMT
SOT-563
80
50 V
100 mA
100 mW
RN4907
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 6 V
Product Type: Digital Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.