RN4902,LF(CT

Toshiba
757-RN4902LF(CT
RN4902,LF(CT

Mfr.:

Description:
Digital Transistors Bias Resistor Built-in transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,131 € 1,31 €
0,082 € 8,20 €
0,06 € 30,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,043 € 129,00 €
0,039 € 234,00 €
0,032 € 288,00 €
0,031 € 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
NPN, PNP
10 kOhms
1
SMD/SMT
SOT-363-6
50
50 V
100 mA
200 mW
RN4902
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 10 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.