RN2401,LF

Toshiba
757-RN2401LF
RN2401,LF

Mfr.:

Description:
Digital Transistors Bias Resistor PNP 4.7kohm -100mA -50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.828

Stock:
17.828 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,108 € 1,08 €
0,067 € 6,70 €
0,049 € 24,50 €
0,043 € 43,00 €
Full Reel (Order in multiples of 3000)
0,042 € 126,00 €
0,036 € 216,00 €
0,032 € 288,00 €
0,024 € 576,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
RN2401
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99