RN2317(TE85L,F)

Toshiba
757-RN2317(TE85L,F)
RN2317(TE85L,F)

Mfr.:

Description:
Digital Transistors 100mA -50volts 3Pin 10K x 4.7Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,127 € 1,27 €
0,08 € 8,00 €
0,058 € 29,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,037 € 222,00 €
0,03 € 270,00 €
0,029 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
PNP
10 kOhms
2.13
SMD/SMT
SC-70
30
50 V
- 100 mA
100 mA
100 mW
+ 150 C
RN2317
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.