RN2310,LF

Toshiba
757-RN2310LF
RN2310,LF

Mfr.:

Description:
Digital Transistors USM PLN TRANSISTOR Pd 100mW F 200Mhz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,088 € 0,88 €
0,054 € 5,40 €
0,04 € 20,00 €
0,034 € 34,00 €
Full Reel (Order in multiples of 3000)
0,028 € 84,00 €
0,025 € 150,00 €
0,021 € 189,00 €
0,019 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
PNP
4.7 kOhms
SMD/SMT
SC-70
120
- 50 V
- 100 mA
100 mW
RN2310
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: - 100 mA
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99