RN2107MFV(TPL3)

Toshiba
757-RN2107MFV(TPL3)
RN2107MFV(TPL3)

Mfr.:

Description:
Digital Transistors 100mA -50volts 3Pin 10K x 47Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,114 € 1,14 €
0,072 € 7,20 €
0,046 € 23,00 €
0,04 € 40,00 €
0,035 € 87,50 €
0,03 € 150,00 €
Full Reel (Order in multiples of 8000)
0,026 € 208,00 €
0,023 € 552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
PNP
10 kOhms
0.213
SMD/SMT
80
50 V
- 100 mA
100 mA
150 mW
+ 150 C
RN2107MF
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99