RN2104,LF(CT

Toshiba
757-RN2104LFCT
RN2104,LF(CT

Mfr.:

Description:
Digital Transistors PNP BRT, Q1BSR=47kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A, inSOT-416 (SSM) package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.725

Stock:
8.725 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,103 € 1,03 €
0,064 € 6,40 €
0,046 € 23,00 €
0,041 € 41,00 €
Full Reel (Order in multiples of 3000)
0,033 € 99,00 €
0,024 € 216,00 €
0,023 € 552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Dual
PNP
47 kOhms
SMD/SMT
SSM-3
80
- 50 V
100 mW
- 55 C
+ 150 C
RN2104
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: - 10 V
Maximum DC Collector Current: - 100 mA
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.