RN1313,LF

Toshiba
757-RN1313LF
RN1313,LF

Mfr.:

Description:
Digital Transistors BRT 0.1A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,083 € 0,83 €
0,052 € 5,20 €
0,037 € 18,50 €
0,033 € 33,00 €
Full Reel (Order in multiples of 3000)
0,026 € 78,00 €
0,023 € 138,00 €
0,018 € 162,00 €
0,017 € 408,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
NPN
47 kOhms
SMD/SMT
SOT-323-3
120
250 MHz
50 V
100 mA
100 mA
150 mW
+ 125 C
RN1313
Reel
Cut Tape
Brand: Toshiba
Channel Mode: Enhancement
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.