RN1305(TE85L,F)

Toshiba
757-RN1305(TE85L,F)
RN1305(TE85L,F)

Mfr.:

Description:
Digital Transistors 100mA 50volts 3Pin 2.2K x 47Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,034 € 102,00 €
0,028 € 168,00 €
0,026 € 234,00 €
0,023 € 552,00 €

Similar Product

Toshiba RN1305,LF
Toshiba
Digital Transistors USM PLN TRANSISTOR Pd=100mW F=1MHz

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
NPN
2.2 kOhms
1
SMD/SMT
USM-3
80
50 V
100 mA
100 mA
100 mW
- 55 C
+ 150 C
RN1305
Reel
Brand: Toshiba
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.