RN1302,LF

Toshiba
757-RN1302LF
RN1302,LF

Mfr.:

Description:
Digital Transistors USM PLN TRANSISTOR Pd=100mW F=1MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.749

Stock:
2.749
Can Dispatch Immediately
On Order:
6.000
Expected 7/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,12 € 1,20 €
0,074 € 7,40 €
0,054 € 27,00 €
0,048 € 48,00 €
Full Reel (Order in multiples of 3000)
0,038 € 114,00 €
0,034 € 204,00 €
0,028 € 252,00 €
0,026 € 624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
NPN
10 kOhms
1
SMD/SMT
SC-70
50
50 V
100 mA
100 mW
RN1302
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Emitter- Base Voltage VEBO: 10 V
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.