RN1130MFV,L3F

Toshiba
757-RN1130MFVL3F
RN1130MFV,L3F

Mfr.:

Description:
Digital Transistors Bias Resistor Built-in Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,103 € 1,03 €
0,064 € 6,40 €
0,046 € 23,00 €
0,036 € 36,00 €
0,029 € 145,00 €
Full Reel (Order in multiples of 8000)
0,024 € 192,00 €
0,022 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
NPN
100 kOhms
1
SMD/SMT
SOT-723-3
100
250 MHz
50 V
100 mA
150 mW
+ 150 C
RN1130MFV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Emitter- Base Voltage VEBO: 10 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99