RN1104MFV(TL3,T)

Toshiba
757-RN1104MFVTL3T
RN1104MFV(TL3,T)

Mfr.:

Description:
Digital Transistors 50V VCBO 50V VCEO 100mA IC 150mA PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,11 € 1,10 €
0,07 € 7,00 €
0,044 € 22,00 €
0,039 € 39,00 €
0,034 € 85,00 €
0,029 € 145,00 €
Full Reel (Order in multiples of 8000)
0,025 € 200,00 €
0,022 € 528,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
RN1104MFV
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99