MSZ5V6,LF

Toshiba
757-MSZ5V6LF
MSZ5V6,LF

Mfr.:

Description:
Zener Diodes ZENER SOT-346 .2W 5.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.700

Stock:
8.700 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,151 € 1,51 €
0,095 € 9,50 €
0,07 € 35,00 €
0,061 € 61,00 €
Full Reel (Order in multiples of 3000)
0,051 € 153,00 €
0,045 € 270,00 €
0,038 € 342,00 €
0,034 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
5.6 V
SMD/SMT
SOT-346-3
200 mW
1 uA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 1.1 mm
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Zener Current: 1 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSZ Series Zener Diodes

Toshiba MSZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small S-Mini package. The MSZ Series has a 200mW and 600W power dissipation. The Toshiba MSZ Series Zener Diodes are ideal for voltage surge protection applications.

Zener Diodes

Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.