HN1B04FU-GR,LF

Toshiba
757-HN1B04FUGRLF
HN1B04FU-GR,LF

Mfr.:

Description:
Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.164

Stock:
1.164 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,139 € 1,39 €
0,088 € 8,80 €
0,065 € 32,50 €
0,057 € 57,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,04 € 240,00 €
0,034 € 306,00 €
0,033 € 792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
150 mA
50 V
60 V, 50 V
5 V
100 mV
200 mW
150 MHz, 120 MHz
+ 125 C
AEC-Q101
HN1B04
Reel
Cut Tape
MouseReel
Brand: Toshiba
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.