HN1A01FU-Y,LF
See Product Specifications
Mfr.:
Description:
Bipolar Transistors - BJT US6 PLN TRANSISTOR Pd=200mW F=1MHz
In Stock: 10.120
-
Stock:
-
10.120 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,198 € | 0,20 € | |
| 0,12 € | 1,20 € | |
| 0,078 € | 7,80 € | |
| 0,058 € | 29,00 € | |
| 0,051 € | 51,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,042 € | 126,00 € | |
| 0,03 € | 180,00 € | |
| 0,028 € | 252,00 € | |
| 0,025 € | 600,00 € | |
Datasheet
Application Notes
- Basics of CMOS Logic ICs
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- Bipolar Transistors
- Bipolar Transistors
- Bipolar Transistors
- Bipolar Transistors Maximum Ratings
- C2MOS LOGIC IC Product Guide VHC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Surface Mount Small Signal Transistor (BJT) Precautions for use
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Product Catalogs
Test/Quality Data
- TARIC:
- 8541210000
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 8541210101
- KRHTS:
- 8541219000
- MXHTS:
- 85412101
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Japan
Bulgaria

Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2