HN1A01FE-Y,LF

Toshiba
757-HN1A01FE-YLF
HN1A01FE-Y,LF

Mfr.:

Description:
Bipolar Transistors - BJT ES6 PLN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,169 € 1,69 €
0,106 € 10,60 €
0,078 € 39,00 €
0,07 € 70,00 €
0,062 € 124,00 €
Full Reel (Order in multiples of 4000)
0,049 € 196,00 €
0,043 € 344,00 €
0,041 € 984,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
ES6-6
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
100 mW
80 MHz
+ 150 C
AEC-Q101
HN1A01
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: - 150 mA
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8542399000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bipolar Transistors

Toshiba Bipolar Transistors are pre-biased transistors designed for low noise and low saturation voltage applications. These bipolar transistors are AEC-Q101 qualified and offer PNP, NPN, NPN + NPN, PNP + PNP, and NPN + PNP polarities for operation. These transistors are available in 25MHz, 30MHz, 35MHz, 55MHz, 100MHz, 120MHz, 200MHz, and 300MHz transition frequency with 3 pin, 5pin, 6pin, and 8pin variants.