HDWK105UZSVA

Toshiba
757-HDWK105UZSVA
HDWK105UZSVA

Mfr.:

Description:
Hard Disk Drives - HDD 2.5", 7mm, 500GB, 5.4K rpm, SATA, 512e, Colored Label

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hard Disk Drives - HDD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
500 GB
8 MB
SATA
5400 RPM
2.5 in
3 Gb/s
5 V
+ 5 C
+ 55 C
100 mm x 69.85 mm x 7 mm
Bulk
Brand: Toshiba
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Type: L200 - Slim, Laptop PC Hard Drive
Part # Aliases: HDKCB16ZKA01
Unit Weight: 92,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471705000
CAHTS:
8471700013
USHTS:
8471704065
JPHTS:
847170030
MXHTS:
8471700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.