HDKPC03A0A02S

Toshiba
Not Assigned
HDKPC03A0A02S

Mfr.:

Description:
Hard Disk Drives - HDD 3.5in 1TB 7.2K RPM SATA HDD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hard Disk Drives - HDD
1 TB
32 MB
SATA III
7200 RPM
3.5 in
6 Gb/s
5 V, 12 V
0 C
+ 60 C
147 mm x 101.6 mm x 26.1 mm
DT01ACA
Bulk
Brand: Toshiba
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Type: Desktop HDD
Part # Aliases: DT01ACA100
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471705000
USHTS:
8471704065
ECCN:
EAR99