HDKCB16A2A01T

Toshiba
757-HDKCB16A2A01T
HDKCB16A2A01T

Mfr.:

Description:
Hard Disk Drives - HDD 2.5", 7mm, 500GB, 5.4rpm, SATA, 512e

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hard Disk Drives - HDD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
500 GB
8 MB
SATA III
5400 RPM
2.5 in
6 Gb/s
5 V
+ 5 C
+ 55 C
100.45 mm x 69.85 mm x 7 mm
MQ01ABF
Bulk
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Type: Client Mobile Thin HDD
Part # Aliases: MQ01ABF050
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471704065
ECCN:
EAR99