DF3A6.8LFV,L3F

Toshiba
757-DF3A68LFVL3F
DF3A6.8LFV,L3F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440.538

Stock:
440.538 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,081 € 0,81 €
0,034 € 3,40 €
0,033 € 16,50 €
0,026 € 26,00 €
0,025 € 125,00 €
Full Reel (Order in multiples of 8000)
0,02 € 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
6.5 V
SOT-723-3
6 pF
8 kV
- 55 C
+ 150 C
DF3A6.8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99