DF2B7SL,L3F

Toshiba
757-DF2B7SLL3F
DF2B7SL,L3F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD protection diode 6pF 5.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.215
Expected 10/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,105 € 1,05 €
0,058 € 5,80 €
0,047 € 23,50 €
0,034 € 34,00 €
0,033 € 82,50 €
0,028 € 140,00 €
Full Reel (Order in multiples of 10000)
0,022 € 220,00 €
0,02 € 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.3 V
SMD/SMT
11 V
6.8 V
SL-2
3 A
45 W
6 pF
17 kV
20 kV
- 55 C
+ 150 C
DF2B7
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF2Bx ESD Protection Diodes

Toshiba DF2Bx ESD Protection Diodes are designed to protect semiconductor devices used in mobile device interfaces and other applications against static electricity and noise. These diodes utilize snapback characteristics to provide low dynamic resistance and superior protective performance. The DF2Bx ESD protection diodes are suitable for use with a 3.3V/5V signal line. These didoes come in a compact package that is suitable for use in high-density board layouts such as on mobile devices. Typical applications include smartphones, tablets, notebook PCs, and desktop PCs.

Next-Generation ESD Protection Diodes

Toshiba Next-Generation ESD Protection Diodes are used for power supply circuits in mobile devices such as smartphones and wearable devices. A choice of operating voltages (3.6V, 5.5V, 12.6V) and packages (SOD962, SL2, SOD963, CST2C, SOT553, USC, and DFN10) provides flexible options for realizing ESD protection against static electricity and noise in various designs.