DCM341H01(AS,EL)

Toshiba
757-DCM341H01ASEL
DCM341H01(AS,EL)

Mfr.:

Description:
Digital Isolators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.492

Stock:
1.492 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,69 € 26,90 €
2,50 € 62,50 €
2,20 € 220,00 €
2,08 € 520,00 €
1,87 € 935,00 €
1,57 € 1.570,00 €
1,52 € 3.800,00 €
1,50 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
50 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3.3 V
16.6 mA
10.9 ns
- 40 C
+ 125 C
AEC-Q100
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 3 Channel
Pd - Power Dissipation: 1.562 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 0.8 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Type: High-Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DCLx & DCMx Dual/Quad Channel Digital Isolators

Toshiba DCLx and DCMx Dual/Quad Channel Digital Isolators are high-speed, high-output isolation components designed using advanced CMOS technology and magnetic coupling structures. The isolators supply robust insulation between the primary and secondary sides, delivering excellent performance for multi-channel, high-speed communication applications, such as SPI interfaces, industrial automation, and automotive systems.