CUZ68V,H3F

Toshiba
757-CUZ68VH3F
CUZ68V,H3F

Mfr.:

Description:
Zener Diodes 68 V Zener Diode, SOD-323(USC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.930

Stock:
8.930 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,041 € 0,41 €
0,031 € 3,10 €
0,029 € 14,50 €
0,028 € 28,00 €
Full Reel (Order in multiples of 3000)
0,025 € 75,00 €
0,024 € 144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
68 V
SMD/SMT
SOD-323-2
600 mW
100 nA
100 Ohms
+ 150 C
2 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.9 mm
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

CUZ Series 56V to 75V Zener Diodes

Toshiba CUZ Series 56V to 75V Zener Diodes are silicon epitaxial planar diodes designed for overvoltage and ESD protection in compact electronic systems. These diodes feature a Zener voltage ranging from 56V to 75V (typical) and support a peak pulse power of 620W. The CUZ diodes are optimized for high reliability under demanding conditions, including high temperature, current, and voltage environments. The CUZ diodes are housed in a compact SOD-323 surface-mount package, measuring 2.5mm x 1.25mm x 0.9mm, making them ideal for space-constrained applications. These CUZ series Zener diodes are ideally used as a voltage surge protector in many applications.