CUZ12V,H3F

Toshiba
757-CUZ12VH3F
CUZ12V,H3F

Mfr.:

Description:
Zener Diodes ZENER SOD-523 200W 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 8/7/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,084 € 0,84 €
0,051 € 5,10 €
0,049 € 24,50 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
0,034 € 204,00 €
0,033 € 297,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
SOD-323-2
200 mW
100 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 0.9 mm
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.25 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zener Diodes

Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.

CUZ Series Zener Diodes

Toshiba CUZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small USC package. The CUZ Series has a 200mW and 600W power dissipation. The Toshiba CUZ Series Zener Diodes are ideal for voltage surge protection applications.

Gate Driver + MOSFET for 5V to 24V Line Power MUX

Toshiba Gate Driver + MOSFET for 5V to 24V Line Power MUX is used for power multiplexing, an important feature in applications that require main power supplies to have backup supplies or swapping between charging protocols such as Wireless to USB. Toshiba's TCK42xG series gate driver solution addresses various challenges present in power multiplexing and supports 5V to 24V powerlines.