CUHZ6V2,H3F

Toshiba
757-CUHZ6V2H3F
CUHZ6V2,H3F

Mfr.:

Description:
Zener Diodes ZENER SOD-323 6.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.821

Stock:
3.821 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,266 € 2,66 €
0,169 € 16,90 €
0,126 € 63,00 €
0,113 € 113,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,086 € 516,00 €
0,073 € 657,00 €
0,068 € 1.632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
US2H-2
1.2 W
10 uA
30 Ohms
- 55 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Height: 0.6 mm
Ir - Reverse Current: 10 uA
Length: 2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.4 mm
Zener Current: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99