CUHZ20V,H3F

Toshiba
757-CUHZ20VH3F
CUHZ20V,H3F

Mfr.:

Description:
Zener Diodes ZENER SOD-323 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.457

Stock:
16.457
Can Dispatch Immediately
On Order:
18.000
Expected 6/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,283 € 2,83 €
0,18 € 18,00 €
0,135 € 67,50 €
0,12 € 120,00 €
Full Reel (Order in multiples of 3000)
0,101 € 303,00 €
0,092 € 552,00 €
0,079 € 711,00 €
0,074 € 1.776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
20 V
SMD/SMT
US2H-2
1.2 W
100 nA
35 Ohms
- 55 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Height: 0.6 mm
Ir - Reverse Current: 100 nA
Length: 2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.4 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

CUHZ Series Zener Diodes

Toshiba CUHZ Series Zener Diodes offer a ±30kV electrostatic discharge voltage in a small US2H package. The CUHZ Diodes deliver the typical voltage of VZ accorded to the E24 series. The Toshiba CUHZ Series Zener Diodes are ideal for voltage surge protection applications.