CUHS15S40,H3F

Toshiba
757-CUHS15S40,H3F
CUHS15S40,H3F

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 40V 1.5A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.913

Stock:
2.913 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,223 € 2,23 €
0,14 € 14,00 €
0,105 € 52,50 €
0,093 € 93,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,068 € 408,00 €
0,059 € 531,00 €
0,055 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Single
Reel
Cut Tape
Brand: Toshiba
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUHSx Schottky Barrier Diodes

Toshiba CUHSx Schottky Barrier Diodes (SBDs) are suitable for rectifying power supply circuits and protecting reverse currents. These diodes are high-speed switching devices that incorporate Si technology and use a US2H package to achieve low-thermal resistance. These SBDs offer a reverse leakage greater than other types of diodes making them more susceptible to thermal runaway under high-temperature and high-voltage conditions. To improve the efficiency of power supply use, these SBDs are required to have low forward voltage and low reverse current. The DC-DC boost converter ICs are used in voltage-boosting circuits for driving LCD backlight LEDs in portable devices like smartphones, tablets, and notebook PCs. In addition to the DC-DC converter circuits, Toshiba CUHSx Schottky Barrier Diodes are also used in applications such as motor driver circuits, MOSFET gate driver circuits, and freewheeling diodes.