CSLZ6V8,L3F

Toshiba
757-CSLZ6V8L3F
CSLZ6V8,L3F

Mfr.:

Description:
Zener Diodes 6.8V ZNR DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,13 € 1,30 €
0,08 € 8,00 €
0,058 € 29,00 €
0,05 € 50,00 €
0,044 € 110,00 €
0,037 € 185,00 €
Full Reel (Order in multiples of 10000)
0,027 € 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-962-2
400 mW
500 nA
30 Ohms
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSLZ Zener Diodes

Toshiba CSLZ Zener Diodes are housed in a small SL2 package. The diodes have a power dissipation PD1 of 150mW and PD2 of 400mW. The Toshiba devices have a junction temperature of TJ 150°C and a storage temperature of TSTG -55 to 150°C.