CRH01(TE85L,Q,M)

Toshiba
757-CRH01(TE85L,Q,M)
CRH01(TE85L,Q,M)

Mfr.:

Description:
Rectifiers HED trrmax=35ns 1A VRRM=200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.471

Stock:
2.471 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,343 € 3,43 €
0,22 € 22,00 €
0,167 € 83,50 €
0,15 € 150,00 €
Full Reel (Order in multiples of 3000)
0,123 € 369,00 €
0,113 € 678,00 €
0,108 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Rectifiers
RoHS:  
SMD/SMT
S-FLAT-2
200 V
1 A
Fast Recovery Rectifiers
Single
980 mV
15 A
10 uA
35 ns
- 40 C
+ 150 C
CRH01
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TOSHIBA