CMZB13A,LQ

Toshiba
757-CMZB13ALQ
CMZB13A,LQ

Mfr.:

Description:
Zener Diodes 13 V Zener Diode, M-FLAT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.437

Stock:
2.437 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,326 € 3,26 €
0,208 € 20,80 €
0,157 € 78,50 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,106 € 636,00 €
0,10 € 900,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SMD-2
1 W
500 nA
+ 150 C
Single
10 mA
Reel
Cut Tape
Brand: Toshiba
Height: 0.98 mm
If - Forward Current: 200 mA
Length: 3.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 10 mV/C
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMZB Zener Diodes

Toshiba CMZB Zener Diodes are silicon epitaxial planar diodes designed primarily for transient voltage suppression. These diodes are optimized for protecting sensitive electronic components from overvoltage conditions. The CMZB Zener diodes feature a Zener voltage range from 12V to 51V and support a power dissipation of 1W. The use of a small and thin surface-mount package M-FLAT™ is the optimum way for high-density mounting. The CMZB Zener diodes are ideally used as a surge absorber in many applications.