CLS10F40,L3F

Toshiba
757-CLS10F40L3F
CLS10F40,L3F

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 40V 1A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.708

Stock:
16.708 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,261 € 2,61 €
0,206 € 20,60 €
0,157 € 78,50 €
0,124 € 124,00 €
0,11 € 550,00 €
Full Reel (Order in multiples of 10000)
0,099 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
CL2E-2
Single
Si
1 A
40 V
520 mV
10 A
8 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.