CEZ6V8,L3F

Toshiba
757-CEZ6V8L3F
CEZ6V8,L3F

Mfr.:

Description:
Zener Diodes ZENER SOD-523 200W 6.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.318

Stock:
17.318 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,097 € 0,97 €
0,031 € 3,10 €
0,028 € 140,00 €
Full Reel (Order in multiples of 8000)
0,028 € 224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-523-2
150 mW
1.5 uA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 0.6 mm
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.8 mm
Zener Current: 1.5 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CEZ Series Zener Diodes

Toshiba CEZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small ESC package. The CEZ Series has a 150mW and 300W power dissipation. The Toshiba CEZ Series Zener Diodes are ideal for voltage surge protection applications.

Zener Diodes

Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.