CCS15S30,L3F

Toshiba
757-CCS15S30L3F
CCS15S30,L3F

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V Schottky Barrier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.000
Expected 4/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,206 € 2,06 €
0,134 € 13,40 €
0,101 € 50,50 €
0,078 € 78,00 €
0,067 € 335,00 €
Full Reel (Order in multiples of 10000)
0,056 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
CST2C-2
Single
Si
1.5 A
30 V
390 mV
5 A
500 uA
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Small Signal Schottky Barrier Diodes

Toshiba Small Signal Schottky Barrier Diodes come in a variety of packages, voltages, and current ratings to meet a variety of design requirements. Voltages range from 10V to 60V with current ratings from 0.05A to 2A. Toshiba Small Signal Schottky Barrier Diodes feature high-speed switching and a low leakage current.