7UL1T04FU,LF

Toshiba
757-7UL1T04FULF
7UL1T04FU,LF

Mfr.:

Description:
Inverters One-Gate Logic(L-MOS), Inverter with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,084 € 0,84 €
0,075 € 1,88 €
0,063 € 6,30 €
0,058 € 14,50 €
0,054 € 27,00 €
0,047 € 47,00 €
Full Reel (Order in multiples of 3000)
0,045 € 135,00 €
0,044 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
1 Circuit
LVP
CMOS
SOT-353-5
3.6 V
2.3 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Propagation Delay Time: 4.2 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

7UL1GxxFULF & 7UL1TxxFULF Logic Gates

Toshiba 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are 2-input NAND gate ICs. The devices offer a wide operating temperature range of -40°C to 125°C and 3.6V tolerant inputs. The 7UL1TxxFULF Logic Gates provide level shifting. The 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are available in a SOT-353 package.