7UL1G17NX,ELF

Toshiba
757-7UL1G17NXELF
7UL1G17NX,ELF

Mfr.:

Description:
Buffers & Line Drivers One-Gate Logic, Schmitt Buffer, XSON6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,267 € 2,67 €
0,224 € 5,60 €
0,17 € 17,00 €
0,144 € 36,00 €
0,124 € 62,00 €
0,11 € 110,00 €
Full Reel (Order in multiples of 5000)
0,092 € 460,00 €
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
XSON-6
- 8 mA
8 mA
1 uA
900 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 31 ns
Series: LVP
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L-MOS LVP Logic ICs

Toshiba L-MOS LVP Logic ICs are a 2-input OR single-function gate with 3.6V power-down protection output. A high output current of ±8.0mA at VCC=3.0V and an operating voltage range of 0.9V to 3.6V make the L-MOS LVP ideal for a broad range of applications. The device provides super high speed operation of tpd=2.5ns at VCC=3.3V to meet user needs.