7UL1G17FU,LF

Toshiba
757-7UL1G17FULF
7UL1G17FU,LF

Mfr.:

Description:
Buffers & Line Drivers One-Gate Logic(L-MOS), Schmitt Buffer, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.326

Stock:
9.326 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,072 € 0,72 €
0,064 € 1,60 €
0,053 € 5,30 €
0,049 € 12,25 €
0,046 € 23,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,038 € 114,00 €
0,037 € 222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
LVP
1 Input
1 Output
Non-Inverting
SOT-353-5
- 8 mA
8 mA
900 mV
3.6 V
50 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

7UL1GxxFULF & 7UL1TxxFULF Logic Gates

Toshiba 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are 2-input NAND gate ICs. The devices offer a wide operating temperature range of -40°C to 125°C and 3.6V tolerant inputs. The 7UL1TxxFULF Logic Gates provide level shifting. The 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are available in a SOT-353 package.