74VHC74FT

Toshiba
757-74VHC74FT
74VHC74FT

Mfr.:

Description:
Flip-Flops CMOS Logic IC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.287

Stock:
29.287 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,148 € 1,48 €
0,131 € 3,28 €
0,113 € 11,30 €
0,103 € 25,75 €
0,098 € 49,00 €
0,094 € 94,00 €
Full Reel (Order in multiples of 2500)
0,093 € 232,50 €
0,087 € 652,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Flip-Flops
RoHS:  
CMOS
VHC
2 Circuit
TSSOP-14
6.3 ns at 5 V
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Clock Frequency: 170 MHz
Product Type: Flip Flops
Series: 74VHC74
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99