74LCX273FT(AJ)

Toshiba
757-74LCX273FTAJ
74LCX273FT(AJ)

Mfr.:

Description:
Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.973

Stock:
32.973 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,323 € 3,23 €
0,271 € 6,78 €
0,206 € 20,60 €
0,174 € 43,50 €
0,149 € 74,50 €
0,132 € 132,00 €
Full Reel (Order in multiples of 2500)
0,112 € 280,00 €
0,093 € 697,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Flip-Flops
RoHS:  
CMOS
LCX
1 Circuit
CMOS
TSSOP-20
CMOS
Non-Inverting
8.5 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Clock Frequency: 150 MHz
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: 74LCX273FT
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX273FT
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

74LCX CMOS Logic ICs

Toshiba 74LCX CMOS Logic ICs are low voltage, high-speed logic ICs. The 74LCX ICs have a propagation delay of 6.5ns and an output current of 24mA at 3V. The Toshiba 74LCX ICs are available in TSSOP packages and are pin and function compatible with all the 74 series logic ICs.