74LCX157FT

Toshiba
757-74LCX157FT
74LCX157FT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LV CMOS IC 24mA 3.6V 5.8ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.359

Stock:
3.359 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,142 € 1,42 €
0,126 € 3,15 €
0,108 € 10,80 €
0,099 € 24,75 €
0,094 € 47,00 €
0,089 € 89,00 €
Full Reel (Order in multiples of 2500)
0,088 € 220,00 €
0,082 € 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
LCX
8 Input
4 Output
TSSOP-16B
6.5 ns
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 180 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74LCX157FT
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.