74LCX14FT

Toshiba
757-74LCX14FTAE
74LCX14FT

Mfr.:

Description:
Inverters Low Voltage CMOS Logic IC Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41.137

Stock:
41.137 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,169 € 1,69 €
0,15 € 3,75 €
0,128 € 12,80 €
0,119 € 29,75 €
0,113 € 56,50 €
0,103 € 103,00 €
Full Reel (Order in multiples of 2500)
0,09 € 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
6 Circuit
LCX
CMOS
TSSOP-14
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Product Type: Inverters
Propagation Delay Time: 6.5 ns at 3.3 V
Series: 74LCX14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX14FT(AE) 74LCX14FT(AJ)
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99