74HCT4051D(BJ)

Toshiba
757-74HCT4051DBJ
74HCT4051D(BJ)

Mfr.:

Description:
Flip-Flops 74HC CMOS logic IC series 5.5V 16 pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.259

Stock:
1.259 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,364 € 3,64 €
0,313 € 7,83 €
0,245 € 24,50 €
0,204 € 51,00 €
0,171 € 85,50 €
0,153 € 153,00 €
Full Reel (Order in multiples of 2500)
0,129 € 322,50 €
0,11 € 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Flip-Flops
RoHS:  
CMOS
HCT
1 Circuit
SOIC-16
22 ns at 4.5 V
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Number of Input Lines: 1 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: 74HCT4051D
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74HCT4051D
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

74HC CMOS Digital Integrated Circuits

Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C2MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.